Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part NoLCQT-TSSOP28Copy
Newark Part No.47Y8090
Product RangeCorrect-A-Chip
Your Part Number
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 25+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-TSSOP28Copy
Newark Part No.47Y8090
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From28-TSSOP
Convert To28-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Convert From
28-TSSOP
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
28-DIP
Row Pitch
15.24mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
