Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part NoLCQT-SOT23-6
Newark Part No.47Y8081
Product RangeCorrect-A-Chip
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 25+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOT23-6
Newark Part No.47Y8081
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From6-SOT23
Convert To6-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Convert From
6-SOT23
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
6-DIP
Row Pitch
7.62mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
