Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part No25-0600-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33P9304
Product Range0600 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 25+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No25-0600-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33P9304
Product Range0600 Series
Technical Datasheet
No. of Contacts25Contacts
Pitch Spacing2.54mm
Product Range0600 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
25Contacts
Product Range
0600 Series
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 25-0600-10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
