ASX00061
Carrier Board, Nano Connector, SN74LVC1G125DCKR, TCA9406DCUR, for Arduino Nano Development Boards

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ASX00061Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46AM2905 |
| Your Part Number | |
| Technical Datasheet |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.820 |
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ASX00061Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46AM2905 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | SN74LVC1G125DCKR, TCA9406DCUR |
| Kit Contents | Nano Connector Carrier Board SN74LVC1G125DCKR, TCA9406DCUR |
| For Use With | Arduino Nano Development Boards |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ASX00061 is a Nano Connector Carrier board. This is a practical solution for expanding the capabilities of our Nano product family. It is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with Modulino® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing your ideas to life. The onboard microSD card slot unlocks new possibilities for data logging, Edge AI and real-time storage needs. Target areas are industrial automation, rapid prototyping, proof of concept, Edge AI, research and development.
- Interfaces: 2x Grove analogue/digital connector, 1x Grove I2C connector, 1x Grove UART connector
- 1x Qwiic I2C connector and 1x microSD card reader
- I/O voltage switch between +3.3V and +5V
- Dimension is 28mm x 43mm (1.10inch x 1.69inch)
- Operating temperatures range from -40°C to +85°C
Contents
Nano Connector Carrier board, Micro SD card.
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Nano Connector Carrier Board SN74LVC1G125DCKR, TCA9406DCUR |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | SN74LVC1G125DCKR, TCA9406DCUR |
| For Use With | Arduino Nano Development Boards |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
