AKX00073
Portenta Proto ME Kit, Portenta H7, Nicla Vision ME, Portenta Mid Carrier & Proto Shield, Modulinos

1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $389.000 |
Product Information
Product Overview
AKX00073 is an Arduino Portenta ME (Motion Environment) Proto Kit. This kit integrates multiple Arduino Pro products, offering a complete toolkit for collecting data in applications such as predictive maintenance, asset tracking, smart building systems and industrial automation. Designed for reliability and efficiency, the kit features robust sensing capabilities and seamless Cloud connectivity enabled by the Arduino Pro 4G Module. Leverage the Portenta Proto Kit ME to accelerate your prototyping process and transition smoothly from functional prototypes to final products. Target areas are predictive maintenance, asset tracking, smart building systems, industrial automation, research and development.
- STMicroelectronics® STM32H747XI Dual 32-bit Arm® Cortex®-M7 and Cortex®-M4 microcontroller
- 78 (high-density pins) digital I/O pins
- 8 (high-density pins) analog input pins
- 10 (high-density pins) PWM pins
- Wi-Fi® 2.4GHz 802.11 b/g/n, Bluetooth® 4.1 (Murata® LBEE5KL1DX) wireless connectivity
- RMII 10/100 Mbps (LAN8742AI) Ethernet connectivity
- 480MHz (M7 core), 240MHz (M4 core) clock speed
- 2MB flash, 1MB RAM (internal); 16MB NOR flash, 8MB SDRAM (external) memory
- Board dimension is 66.04mm x 25.40mm (2.6inch x 1inch)
Contents
Portenta H7 (SKU: ABX00042), Nicla Sense ME (SKU: ABX00050), Portenta Mid Carrier (SKU: ASX00055), Portenta Mid Carrier Proto Shield, Arduino Pro 4G GNSS Module Global (SKU: TPX00200), Modulino® nodes (x7) (Knob (encoder with push button), Pixels (8x RGB LEDs), Distance (Time-of-Flight sensor), Movement (6-axis IMU), Buttons (3x push buttons and LEDs), Buzzer, Thermo (temperature and humidity sensor).
Technical Specifications
-
-
-
Portenta H7, Nicla Sense ME, Portenta Mid Carrier, Portenta Mid Carrier Proto Shield, Arduino Pro 4G GNSS Module, 6x Modulinos, Power Supply, QWIIC Cables, USB-C Cable, Micro USB cable, Antenna Kit
No SVHC (25-Jun-2025)
32bit
-
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
