
Product Information
Product Overview
A000077 Arduino prototyping shield makes it easy for you to design custom circuits for your next Arduino project. You can solder parts to the prototyping area to create your project, or use it with a small solder less breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through hole and surface mount integrated circuits if you need to as well. It's a convenient way to make your custom circuit and Arduino into a single module. The 1.0 standard pin out consists in four additional pins, two of them placed near the AREF pin, that are used for TWI communication, and the other two are placed near the RESET pin. The IOREF pin is used to adapt the shield to the board on which is mounted. The last one is not connected and is reserved for future uses.
- Arduino 1.0 pin out
- Large 0.1inch prototyping area
- Reset button
- 14pin SMD footprint (50mils pitch)
- 20pin through hole footprint (100mils pitch)
- SPI header
- Long and easy to solder ground/5V rails
Technical Specifications
-
-
-
Prototyping Shield
To Be Advised
-
-
Arduino Boards with 1.0 Pin Out
-
Legislation and Environmental
Product Compliance Certificate
