Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300ALAAABCopy
Newark Part No.73T9080
Product Range1300 Series
Your Part Number
967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 5+ | $7.160 |
| 10+ | $6.950 |
| 25+ | $6.740 |
| 50+ | $6.540 |
| 100+ | $6.350 |
| 250+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300ALAAABCopy
Newark Part No.73T9080
Product Range1300 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1300 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
1300 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
