Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAC
Newark Part No.96K8293
Your Part Number
Technical Datasheet
644 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 5+ | $9.190 |
| 10+ | $8.580 |
| 25+ | $8.570 |
| 50+ | $8.560 |
| 100+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAC
Newark Part No.96K8293
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia10mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C027500MAC is a mains voltage rated green LED Indicator with flush lens. It is direct fit replacement for standard neon indicators. It is less susceptible to damage, vibration and flicker free.
- More robust
- Integral resistor and diode
- Terminated with 2x6.3mm tabs
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate