Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA105000
Newark Part No.06WX0513
Your Part Number
Technical Datasheet
1,817 In Stock
Need more?
111 Delivery in 1-3 Business Days(US stock)
1706 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $7.340 |
| 25+ | $7.130 |
| 50+ | $6.900 |
| 100+ | $6.410 |
| 250+ | $5.960 |
| 500+ | $5.460 |
| 1000+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA105000
Newark Part No.06WX0513
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A105000 from Arcolectric is a LED holder with focusing reflector for use with 5mm, T-1 3/4 LEDs.
- Holder comes without LED
- External diameter of 10mm
- External length of 17.9mm
- Holder colour is chrome
- Brass holder material
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate