Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoNL2950WL2ACopy
Newark Part No.67W2348
Product RangeNL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.100 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 500
Multiple: 200
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoNL2950WL2ACopy
Newark Part No.67W2348
Product RangeNL Series
Technical Datasheet
Supply Voltage130V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product RangeNL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
130V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
NL Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
