Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoLE2950WL5GCopy
Newark Part No.28Y8793
Product RangeLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.640 |
| 1000+ | $6.580 |
Price for:Each
Minimum: 500
Multiple: 200
$3,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoLE2950WL5GCopy
Newark Part No.28Y8793
Product RangeLE Series
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA Rating-
Product RangeLE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
LE Series
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
