Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABBB
Newark Part No.28Y8422
Product Range8300 Series
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 5+ | $2.690 |
| 10+ | $2.690 |
| 25+ | $2.690 |
| 50+ | $2.690 |
| 100+ | $2.690 |
| 250+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABBB
Newark Part No.28Y8422
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Color-
Panel Cutout (H x W)19.3mm x 12.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8300 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
19.3mm x 12.9mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability