Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8300ABBB-B
Newark Part No.98T4780
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.690 |
| 250+ | $11.680 |
Price for:Each
Minimum: 100
Multiple: 100
$1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8300ABBB-B
Newark Part No.98T4780
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max13A
Contact Voltage VAC250V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)12.9mm x 19.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8300 Series
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
13A
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
