Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3922BAAAA
Newark Part No.13J8183
Product Range3900 Series
Technical Datasheet
1,166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 5+ | $10.560 |
| 10+ | $10.140 |
| 25+ | $9.600 |
| 50+ | $9.220 |
| 100+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3922BAAAA
Newark Part No.13J8183
Product Range3900 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range3900 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom72V
SVHCLead (25-Jun-2025)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
72V
Contact Configuration
SPDT
Product Range
3900 Series
Contact Current Max
16A
Switch Terminals
Quick Connect, Solder
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate