Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700NARCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9709
Product Range0277 Series
Your Part Number
478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 5+ | $4.500 |
| 10+ | $4.380 |
| 25+ | $4.250 |
| 50+ | $4.130 |
| 100+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700NARCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9709
Product Range0277 Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia10mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range0277 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
230V
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
0277 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
