Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAREDCopy
Newark Part No.06WX0539
Product Range0276AA Series
Your Part Number
394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.410 |
| 25+ | $4.280 |
| 50+ | $4.140 |
| 100+ | $3.850 |
| 250+ | $3.570 |
| 500+ | $3.270 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAREDCopy
Newark Part No.06WX0539
Product Range0276AA Series
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColorRed
Mounting Hole Dia9.5mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0276AA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
0276AA Series
Lamp Base Type
-
Mounting Hole Dia
9.5mm
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
