Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoL4T12FR020DER
Newark Part No.
Re-Reel29AH9892
Cut Tape29AH9892
Product RangeL4T Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerARCOL
Manufacturer Part NoL4T12FR020DER
Newark Part No.
Re-Reel29AH9892
Cut Tape29AH9892
Product RangeL4T Series
Technical Datasheet
Resistance0.02ohm
Product RangeL4T Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 75ppm/°C
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 0.5%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
L4T Series
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 75ppm/°C
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
