Print Page
Image is for illustrative purposes only. Please refer to product description.
![ARCOL L4T12FR010FER SMD Current Sense Resistor, 10 mohm, L4T Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/29AH9895-40.jpg)
ManufacturerARCOL
Manufacturer Part NoL4T12FR010FERCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AH9889RL
Cut Tape29AH9889
Product RangeL4T Series
Your Part Number
1,550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.380 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 25+ | $0.184 |
| 100+ | $0.164 |
| 250+ | $0.142 |
| 500+ | $0.126 |
| 1000+ | $0.115 |
| 2500+ | $0.105 |
| 5000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoL4T12FR010FERCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AH9889RL
Cut Tape29AH9889
Product RangeL4T Series
Technical Datasheet
Resistance10mohm
Product RangeL4T Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 75ppm/°C
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
L4T Series
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 75ppm/°C
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate