Print Page
Product Information
ManufacturerARCOL
Manufacturer Part NoHS25 8R FCopy
Newark Part No.47Y5296
Product RangeHS Series
Technical Datasheet
Resistance8ohm
Product RangeHS Series
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Power Rating25W
Voltage Rating550V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length27.3mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (21-Jan-2025)
Alternatives for HS25 8R F
1 Product Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
8ohm
Resistance Tolerance
± 1%
Power Rating
25W
Temperature Coefficient
± 100ppm/°C
Resistor Type
High Power
Product Length
27.3mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistor Terminals
Solder Lug
Voltage Rating
550V
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

