0
0 Items$0.00

8ohm Panel / Chassis Mount Resistors :

20 Products Found
Find a huge range of 8ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, Arcol, Ohmite, CGS - Te Connectivity & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9178

RoHS

Date/Lot Code

Each
1+$14.150
5+$12.560
10+$10.970
25+$9.580
100+$8.950
More Pricing...
8ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+$10.500
25+$7.310
100+$6.660
250+$6.160
500+$5.650
More Pricing...
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9909

Date/Lot Code

Each
1+$16.070
5+$13.670
10+$11.270
25+$9.980
100+$9.160
More Pricing...
8ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1840

RoHS

Date/Lot Code

Each
1+$13.910
25+$10.460
100+$7.100
250+$4.790
500+$4.400
More Pricing...
8ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
47Y5091

RoHS

Each
30+$10.920
50+$10.760
100+$10.590
250+$9.830
8ohm
HS Series
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
121mm
47.5mm
24.1mm
-
-
-
94AM1497

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.100
25+$5.830
100+$5.080
250+$4.720
500+$4.230
More Pricing...
8ohm
WH Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
25C3095
Each
Pricing is unavailable. Please contact customer services.
8ohm
TAP Series
1kW
± 10%
Solder Lug
2kV
Thick Film
+/-250ppm/°C
High Power
Panel Mount
76.2mm
76.2mm
39.31mm
-55°C
150°C
-
04F8913

RoHS

Each
Pricing is unavailable. Please contact customer services.
8ohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Current
Through Hole
215.9mm
-
-
-
-
-
01F9755
Each
5+$13.630
25+$9.220
100+$8.180
250+$8.020
500+$7.850
More Pricing...
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
61C6526
Each
5+$13.610
25+$9.220
100+$7.070
250+$6.490
500+$6.340
More Pricing...
8ohm
RE Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Through Hole
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
23AC9171
Each
1+$386.180
5+$340.890
10+$286.550
25+$271.720
8ohm
RH Series
250W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
47Y5296
Each
Pricing is unavailable. Please contact customer services.
8ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
16R5408

RoHS

Date/Lot Code

Each
20+$13.540
25+$13.260
50+$12.980
100+$11.460
250+$10.970
More Pricing...
8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
64K6458

RoHS

Each
Pricing is unavailable. Please contact customer services.
8ohm
TAP Series
1kW
± 10%
Solder Lug
2kV
Thick Film
+/-250ppm/°C
High Power
Panel Mount
76.2mm
76.2mm
39.31mm
-55°C
150°C
-
06AC3462

RoHS

Each
1+$11.090
10+$10.530
25+$9.120
50+$8.470
100+$7.460
More Pricing...
8ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
25AM9156

RoHS

Date/Lot Code

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
8ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
29AH5834

RoHS

Each
1+$27.820
5+$24.010
10+$20.190
25+$17.130
100+$15.180
More Pricing...
8ohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
05AC8429

RoHS

Each
1+$48.440
5+$44.660
10+$40.880
25+$38.920
100+$35.770
More Pricing...
8ohm
HS Series
300W
± 1%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
06AC3496

RoHS

Each
1+$3.750
10+$3.310
25+$3.070
50+$2.820
100+$2.510
More Pricing...
8ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
71AK7618

RoHS

Each
1+$54.040
5+$49.950
10+$45.860
25+$41.840
100+$37.060
More Pricing...
8ohm
Corrib 280 Series
300W
± 10%
Solder Lug
6V
Wirewound
± 400ppm/°C
High Power, High Current
Chassis Mount
215.9mm
-
-
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK