Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $3.430 |
| 25+ | $3.250 |
| 50+ | $3.060 |
| 100+ | $2.960 |
| 500+ | $2.850 |
| 1000+ | $2.610 |
Product Information
Alternatives for HS25 4R F
1 Product Found
Product Overview
The HS25 4R F from Arcol/Ohmite is HS series 25W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
- Resistance value is 4ohm with 1% tolerance
- Temperature coefficient is 100ppm
- Minimum insulation resistance is 10000Mohm
- Limiting element voltage is 550V
- Voltage proof AC RMS is 2500V
- Power rating without heatsink is 9W
- High Power Resistor
Technical Specifications
4ohm
25W
Solder Lug
Wirewound
General Purpose
51mm
14.8mm
-
No SVHC (21-Jan-2025)
HS Series
± 1%
550V
± 100ppm/°C
Panel Mount
28mm
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

