Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoAP836 10R J
Newark Part No.68Y7562
Product RangeAP836 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoAP836 10R J
Newark Part No.68Y7562
Product RangeAP836 Series
Technical Datasheet
Resistance10ohm
Product RangeAP836 Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor Technology-
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width4.82mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
AP836 Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.82mm
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
