Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoW7ED-11FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AH9459
Product RangeW7ED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.620 |
Price for:Each
Minimum: 100
Multiple: 100
$862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoW7ED-11FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AH9459
Product RangeW7ED Series
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
Sensing Distance Max-
Sensor Output TypeOpen Collector
Supply Voltage Min5V
Supply Voltage Max15V
Sensor Case / Package-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeW7ED Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Sensor Output Type
Open Collector
Supply Voltage Max
15V
Operating Temperature Min
-10°C
Product Range
W7ED Series
Sensing Distance Max
-
Supply Voltage Min
5V
Sensor Case / Package
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W7ED-11F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
