Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG7L-2A-X DC12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AC6359
Product RangeG7L-X Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $126.450 |
Price for:Each
Minimum: 20
Multiple: 20
$2,529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG7L-2A-X DC12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AC6359
Product RangeG7L-X Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangeG7L-X Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC1kV
Contact MaterialSilver Alloy
Coil Resistance63ohm
Approvals & StandardsIEC, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
IEC, UL
Coil Voltage
12VDC
Product Range
G7L-X Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
1kV
Coil Resistance
63ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
