Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-2A-P-CB-DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96B4615 |
| Product Range | G7L Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 20+ | $23.070 |
| 40+ | $22.430 |
Price for:Each
Minimum: 20
Multiple: 20
$461.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-2A-P-CB-DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96B4615 |
| Product Range | G7L Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 25A |
| Product Range | G7L Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 303ohm |
| Approvals & Standards | CSA, IEC, UL |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, IEC, UL |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G7L Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Coil Resistance | 303ohm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for G7L-2A-P-CB-DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
