Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-1A-T DC12Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 97K0901 |
| Product Range | G7L Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
| 5+ | $14.110 |
| 10+ | $13.180 |
| 25+ | $12.300 |
| 50+ | $11.340 |
| 100+ | $10.690 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-1A-T DC12Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 97K0901 |
| Product Range | G7L Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 25A |
| Product Range | G7L Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 75ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 75ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G7L Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
