Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-1A-BUB-J-CB-AC24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52F3944 |
| Product Range | G7L Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.000 |
| 5+ | $22.790 |
| 10+ | $20.270 |
| 25+ | $18.400 |
| 50+ | $17.370 |
| 100+ | $16.530 |
| 250+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-1A-BUB-J-CB-AC24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52F3944 |
| Product Range | G7L Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VAC |
| Contact Current | 30A |
| Product Range | G7L Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 303ohm |
| Approvals & Standards | CSA, IEC, UL |
| SVHC | To Be Advised |
Product Overview
The G7L series Power Relay with high-capacity and high-dielectric-strength. It is Compatible with momentary voltage drops. It offers wide-range AC-activated coil that handles 100 to 120 or 200 to 240VAC at either 50 or 60Hz. It has miniature hinge for maximum switching power and particularly for inductive loads.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick-connect, screw, PCB terminals and DIN-track mounting available
Applications
Industrial, Power Management
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, IEC, UL |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | G7L Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 303ohm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for G7L-1A-BUB-J-CB-AC24
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
