Print Page
G6RN-1A7-E-ASI-CF-HA DC12
Power Relay, Flux Resistant, SPST-NO, 12 VDC, 10 A, G6RN Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-1A7-E-ASI-CF-HA DC12Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 87AK6042 |
| Product Range | G6RN Series |
| Your Part Number | |
| Technical Datasheet |
401 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 5+ | $3.380 |
| 10+ | $3.280 |
| 25+ | $3.110 |
| 50+ | $2.850 |
| 100+ | $2.720 |
| 250+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-1A7-E-ASI-CF-HA DC12Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 87AK6042 |
| Product Range | G6RN Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | G6RN Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 655ohm |
| SVHC | To Be Advised |
Product Overview
G6RN-1A7-E-ASI-CF-HA DC12 is a G6RN series, PCB power relay. It offers high insulation with an insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contact. It satisfies the ambient operating temperature requirement of 85°C. This device meets the international safety standard for resistance to ignition. It also meets the explosion-proof certification IEC60079-15. It is used in applications such as air conditioner/HVAC (heat pump, boiler, etc.), industrial equipment (small FA controllers, inverters, servo amplifiers, temperature controllers, etc.
- 1-pole, SPST-NO (1a) contact form
- Flux-resistant type, high-capacity type
- AgSnIn contact material, Class F coil insulation
- 12VDC rated voltage, mechanical durability is 10,000,000 operations min. (at 36,000 operations/hr)
- 18.3mA rated current
- 655 ohm coil resistance
- 10A rated carry current
- 250VAC, 30VDC maximum switching voltage
- Ambient operating temperature from -40°C to 85°C (with no icing or condensation)
- Insulation resistance is 1,000Mohm minimum
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 655ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G6RN Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Indium |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6RN-1A7-E-ASI-CF-HA DC12
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
