Print Page
G6RN-17-E-ASI-CF-HA DC6
Power Relay, Flux Resistant, SPDT, 6 VDC, 10 A, G6RN Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-17-E-ASI-CF-HA DC6Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 87AK6049 |
| Product Range | G6RN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $3.270 |
| 800+ | $3.200 |
Price for:Each
Minimum: 400
Multiple: 400
$1,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-17-E-ASI-CF-HA DC6Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 87AK6049 |
| Product Range | G6RN Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 6VDC |
| Contact Current | 10A |
| Product Range | G6RN Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 164ohm |
| SVHC | To Be Advised |
Product Overview
G6RN-17-E-ASI-CF-HA DC6 is a G6RN series, PCB power relay. It offers high insulation with an insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contact. It satisfies the ambient operating temperature requirement of 85°C. This device meets the international safety standard for resistance to ignition. It also meets the explosion-proof certification IEC60079-15. It is used in applications such as air conditioner/HVAC (heat pump, boiler, etc.), industrial equipment (small FA controllers, inverters, servo amplifiers, temperature controllers, etc.
- 1-pole, SPDT (1c) contact form
- Flux-resistant type, high-capacity type
- AgSnIn contact material, Class F coil insulation
- 6VDC rated voltage, mechanical durability is 10,000,000 operations min. (at 36,000 operations/hr)
- 36.6mA rated current
- 164 ohm coil resistance
- 10A rated carry current
- 250VAC, 30VDC max switching voltage
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
- Insulation resistance is 1,000Mohm minimum
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 164ohm |
| Coil Voltage | 6VDC |
|---|---|
| Product Range | G6RN Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Indium |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6RN-17-E-ASI-CF-HA DC6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
