Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-1 DC24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83K0536 |
| Product Range | G6RN Series |
| Your Part Number | |
| Technical Datasheet |
4,801 In Stock
3,362 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 5+ | $2.400 |
| 10+ | $2.310 |
| 25+ | $2.220 |
| 50+ | $2.140 |
| 100+ | $2.070 |
| 250+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-1 DC24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83K0536 |
| Product Range | G6RN Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Product Range | G6RN Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 2.62kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.62kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G6RN Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6RN-1 DC24
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
