Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2F-RF-T-TR09 DC5Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82T6078 |
| Product Range | G6K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $22.270 |
| 2700+ | $21.820 |
| 4500+ | $21.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$20,043.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2F-RF-T-TR09 DC5Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82T6078 |
| Product Range | G6K Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 5VDC |
| Contact Current | 1A |
| Product Range | G6K Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Solder |
| Relay Type | High Frequency |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 237ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Contact Voltage VAC | - |
| Relay Type | High Frequency |
| Contact Material | Silver |
| SVHC | To Be Advised |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | G6K Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 237ohm |
Alternatives for G6K-2F-RF-T-TR09 DC5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
