Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS
Manufacturer Part NoG6K-2F-RF-T DC12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AH7339
Product RangeG6K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.450 |
| 5+ | $35.280 |
| 10+ | $34.560 |
| 25+ | $33.840 |
| 50+ | $32.120 |
| 100+ | $29.240 |
| 250+ | $27.360 |
Price for:Each
Minimum: 1
Multiple: 1
$38.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6K-2F-RF-T DC12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AH7339
Product RangeG6K Series
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsL-Bend
Contact Voltage VDC30V
Contact Material-
Coil Resistance1.315kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
1.315kohm
Coil Voltage
12VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
L-Bend
Contact Material
-
SVHC
To Be Advised
Alternatives for G6K-2F-RF-T DC12
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
