Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6D-1A-ASI-DC5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 37K5480 |
| Product Range | G6D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $5.540 |
Price for:Each
Minimum: 500
Multiple: 500
$2,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6D-1A-ASI-DC5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 37K5480 |
| Product Range | G6D Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 5VDC |
| Contact Current | 5A |
| Product Range | G6D Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 125ohm |
| SVHC | To Be Advised |
Product Overview
The G6D-1A-ASI-DC5 is a PCB mount Miniature Power Relay with DC coil. This G6D-series power relay has 1NO (SPST) cadmium-free Ag alloy contact. Slim, miniature relay capable of relaying programmable controller and temperature controller outputs.
- Single contact
- Fully sealed enclosure
- Reduced board space
- Ideal for high-density mounting
- -25 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 125ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | G6D Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6D-1A-ASI-DC5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
