Print Page
G6CK-2114P-US-DC12
Power Relay, SPST-NO, SPST-NC, 12 VDC, 8 A, G6C Series, Through Hole, Latching Dual Coil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6CK-2114P-US-DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39C2344
Product RangeG6C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $9.750 |
Price for:Each
Minimum: 1000
Multiple: 1000
$9,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6CK-2114P-US-DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39C2344
Product RangeG6C Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current8A
Product RangeG6C Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance514ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
514ohm
Coil Voltage
12VDC
Product Range
G6C Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6CK-2114P-US-DC12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
