Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6C-2117P-US-DC12Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 23C9970 |
| Product Range | G6C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $6.850 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6C-2117P-US-DC12Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 23C9970 |
| Product Range | G6C Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, SPST-NC |
| Coil Voltage | 12VDC |
| Contact Current | 8A |
| Product Range | G6C Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 720ohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G6C Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 720ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6C-2117P-US-DC12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
