Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A-234P-ST-US-DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36K1944 |
| Product Range | G6A Series |
| Your Part Number | |
| Technical Datasheet |
605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 5+ | $7.040 |
| 10+ | $6.940 |
| 25+ | $6.710 |
| 50+ | $6.150 |
| 100+ | $5.920 |
| 250+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A-234P-ST-US-DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36K1944 |
| Product Range | G6A Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | G6A Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Palladium |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
The G6A-234P-ST-US-DC24 is a Non-latching Low Signal Relay with DC coil. This G6A-series signal relay has DPDT AgPd (Au clad) contacts. Low-profile design allows use in 12.7mm (0.5 inch) PC board rack. Surge withstand voltage meets FCC Part 68 regulation. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference and contact bounce time.
- High sensitivity can be driven by digital circuits
- Units can be mounted side by side due to low magnetic leakage
- Special models available for ultrasonic cleaning and low thermo electromotive force
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6A Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Palladium |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Alternatives for G6A-234P-ST-US-DC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |