Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-DC5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36K7453 |
| Product Range | G5V-1 Series |
| Your Part Number | |
| Technical Datasheet |
950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 5+ | $2.600 |
| 10+ | $2.510 |
| 25+ | $2.260 |
| 50+ | $2.040 |
| 100+ | $1.950 |
| 250+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-DC5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36K7453 |
| Product Range | G5V-1 Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | SPDT |
| Contact Current | 1A |
| Product Range | G5V-1 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Gold |
| Coil Resistance | 167ohm |
| SVHC | To Be Advised |
Product Overview
The G5V-1-DC5 is an ultra-miniature Low Signal Relay with highly sensitive SPDT contact configuration for signal circuits. Relay is made of fully-sealed construction offering environment resistance. It is ideal for use in telecommunications, security and computer/ peripheral equipment.
- Ultra-miniature Relay
- SPDT Contact Configuration
- PCB Terminals
- Fully-sealed Construction Offering Environment Resistance
- Conforms to FCC Part 68 Requirements for Coil to Contacts
Applications
Communications & Networking, Security, Computers & Computer Peripherals
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 24V |
| Coil Resistance | 167ohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | G5V-1 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Contact Material | Silver Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G5V-1-DC5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |