Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5RL-1A-E-HR DC12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.20M4120
Product RangeG5RL Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $5.610 |
| 25+ | $4.960 |
| 50+ | $4.420 |
| 100+ | $4.240 |
| 250+ | $4.070 |
| 500+ | $3.800 |
| 1000+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5RL-1A-E-HR DC12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.20M4120
Product RangeG5RL Series
Technical Datasheet
Coil Voltage12VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCTo Be Advised
Product Overview
The G5RL-1A-E-HR-12DC is a PCB mount Low-profile Power Relay with DC coil. This G2RL-series power relay has 1NO (SPST) Ag alloy contact. It has high-capacity classification and PCB terminals. Creepage distance 8mm between coil and contacts.
- Single contact
- Flux protection enclosure
- 10kV Impulse withstand voltage
- High inrush model
- -40 to 85°C Operating temperature range
Technical Specifications
Coil Voltage
12VDC
Product Range
G5RL Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
24V
Coil Resistance
360ohm
Technical Docs (1)
Alternatives for G5RL-1A-E-HR DC12
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
