Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG5QU-1A-HR-HA-VH DC5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20AM2328
Product RangeG5Q Series
Your Part Number
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 5+ | $7.730 |
| 10+ | $7.430 |
| 25+ | $6.950 |
| 50+ | $6.720 |
| 100+ | $6.510 |
| 250+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG5QU-1A-HR-HA-VH DC5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20AM2328
Product RangeG5Q Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeG5Q Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance63ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
63ohm
Coil Voltage
5VDC
Product Range
G5Q Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
No SVHC (27-Jun-2024)
Alternatives for G5QU-1A-HR-HA-VH DC5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
