Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5PZ-1A4-E DC5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 77AK6875 |
| Product Range | G5PZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5PZ-1A4-E DC5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 77AK6875 |
| Product Range | G5PZ Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 5VDC |
| Contact Current | 20A |
| Product Range | G5PZ Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy, Cadmium Free |
| Coil Resistance | 47ohm |
| SVHC | To Be Advised |
Product Overview
G5PZ relays is a slim-size 20A anti-explosion relay. It provides a PCB space saving option for designs requiring 20A switching current abilities. G5PZ-1A4-E is a sealed addition to this relay family, providing conformation to IEC/EN60079-15. The new sealed models are ideal candidates for switching in flammable gas environments. They offer low power consumption atop of high electrical endurances at their rated loads. Typical applications include air conditioners, home appliances, OA equipment, industrial machinery, factory automations and inverters.
- 20A at 250VAC rating for 50K cycles, within slim package
- IEC/EN60079-15 conformed
- High sensitivity (530mW coil consumption)
- Smaller size than other PCB relays in the 20A class
- Provides an energy saving option for 20A designs
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 20A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 47ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | G5PZ Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy, Cadmium Free |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G5PZ-1A4-E DC5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
