Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG5LE-14 DC9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82T9318
Product RangeG5LE Series
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.190 |
| 25+ | $2.120 |
| 50+ | $2.080 |
| 100+ | $2.030 |
| 250+ | $1.930 |
| 500+ | $1.800 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG5LE-14 DC9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82T9318
Product RangeG5LE Series
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current10A
Product RangeG5LE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance200ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
200ohm
Coil Voltage
9VDC
Product Range
G5LE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Alternatives for G5LE-14 DC9
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
