Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5CA-1AE DC24Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.24M2470
Product RangeG5CA Series
Your Part Number
38 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.500 |
| 25+ | $4.330 |
| 50+ | $3.960 |
| 100+ | $3.810 |
| 250+ | $3.730 |
| 500+ | $3.660 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5CA-1AE DC24Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.24M2470
Product RangeG5CA Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current15A
Product RangeG5CA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G5CA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G5CA-1AE DC24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
