Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM81PRTR05Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39Y8755
Product RangeG3VM Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 5+ | $7.800 |
| 10+ | $7.490 |
| 25+ | $6.630 |
| 50+ | $6.490 |
| 100+ | $6.440 |
| 250+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM81PRTR05Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39Y8755
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max80V
Load Current120mA
MOSFET Relay Package StyleUSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsSolder
On State Resistance Max12ohm
Isolation Voltage500V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max20nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
80V
MOSFET Relay Package Style
USOP-4
Forward Current If
50mA
On State Resistance Max
12ohm
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
20nA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
