Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VH-181ETRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN7949
Product RangeG3VH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $46.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$46,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VH-181ETRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN7949
Product RangeG3VH Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.8kV
Load Current30mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max200ohm
Isolation Voltage-
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangeG3VH Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.8kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Solder
Isolation Voltage
-
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
On State Resistance Max
200ohm
I/O Capacitance Typ
1.3pF
Product Range
G3VH Series
Technical Docs (1)
Alternatives for G3VH-181ETR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
