Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G2RL2-DC12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27C9194 |
| Product Range | G2RL Series |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 5+ | $3.270 |
| 10+ | $2.980 |
| 25+ | $2.620 |
| 50+ | $2.340 |
| 100+ | $2.220 |
| 250+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G2RL2-DC12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27C9194 |
| Product Range | G2RL Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 8A |
| Product Range | G2RL Series |
| Relay Mounting | Through Hole |
| Coil Type | DC |
| Contact Voltage VAC | 240V |
| Relay Terminals | Through Hole |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 360ohm |
| Approvals & Standards | CE, UL, VDE |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 360ohm |
| SVHC | To Be Advised |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G2RL Series |
| Coil Type | DC |
| Relay Terminals | Through Hole |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, UL, VDE |
Technical Docs (1)
Alternatives for G2RL2-DC12
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
