Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-24DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36K1935
Product RangeG2RL Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 5+ | $4.750 |
| 10+ | $4.680 |
| 25+ | $4.380 |
| 50+ | $4.030 |
| 100+ | $3.820 |
| 250+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-24DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36K1935
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RL-24DC24 is a PCB mount Low-profile Power Relay with DC coil. This G2RL-series power relay has 2CO (DPDT) cadmium-free Ag alloy contacts. It has standard classification and PCB terminals. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts.
- Single contact
- Fully sealed enclosure
- High sensitivity with power consumption of 400mW
- CTI<gt/>250 tracking resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, UL, VDE
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL-24DC24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
