Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-2-CF-DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17C6910
Product RangeG2RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $3.390 |
| 250+ | $3.230 |
| 500+ | $2.990 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 100
Multiple: 100
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-2-CF-DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17C6910
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1.5A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RL series low-profile Power Relay with 15.7mm height ideal for incorporation in miniature equipment. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10kV between coil and contacts. A wide variety of single-pole, double-pole and high-capacity type relays are available.
- Standard model conforms to VDE standards
- High sensitivity with power consumption of 400mW
- Satisfies ambient operating temperature requirement of 85°C
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
1.5A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, UL, VDE
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
360ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL-2-CF-DC12
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
