Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-1A-E-CV DC24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71P2182
Product RangeG2RL Series
Your Part Number
169 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.740 |
| 25+ | $4.190 |
| 50+ | $3.740 |
| 100+ | $3.590 |
| 250+ | $3.440 |
| 500+ | $3.210 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-1A-E-CV DC24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71P2182
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current16A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL-1A-E-CV DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
