Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G2RL-1-E-DC24Copy |
| Newark Part No. | 36M5382 |
| Product Range | G2RL Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.140 |
| 25+ | $2.980 |
| 50+ | $2.830 |
| 100+ | $2.470 |
| 250+ | $2.420 |
| 500+ | $2.370 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G2RL-1-E-DC24Copy |
| Newark Part No. | 36M5382 |
| Product Range | G2RL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 3A |
| Product Range | G2RL Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 1.44kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 24V |
| Coil Resistance | 1.44kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G2RL Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for G2RL-1-E-DC24
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
