Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G2RL-1-E-ASI DC48Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 85AJ2529 |
| Product Range | G2RL Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 5+ | $7.200 |
| 10+ | $6.850 |
| 25+ | $6.360 |
| 50+ | $5.900 |
| 100+ | $5.480 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G2RL-1-E-ASI DC48Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 85AJ2529 |
| Product Range | G2RL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 48VDC |
| Contact Current | 16A |
| Product Range | G2RL Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 5.358kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 24V |
| Coil Resistance | 5.358kohm |
| Coil Voltage | 48VDC |
|---|---|
| Product Range | G2RL Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G2RL-1-E-ASI DC48
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
